Hammond Manufacturing 1554B2GYSL

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL945V; Gray; 2.6x2.6x1.6 In; NEMA13; 1554 Series
Mfr. Part#: 1554B2GYSL
Allied Stock#: 70165314

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.80 (Each)
1 $10.80
Availability

0 can ship immediately.

170 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 2.6 x 2.6 x 1.6 In. (66 x 66 x 41 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Polycarbonate
NEMA Rating : 13
Series : 1554 Series
Size : Xtra Small
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 3" (76mm)
Size, Approximate Width : 3" (76mm)
Special Features : Smoked Lid
Type : Box-Lid
Wire Size : Transparent Cover

Overview

Hammond 1554 Series — Type 4X, 6P Polycarbonate & General Purpose ABS Enclosures | Watertight, Flat Lid, UL Listed Options:

Polycarbonate versions available with gray, clear, or smoked lid. ABS version available only in gray.

Features:

  • For indoor use
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
  • ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB
  • Polycarbonate versions are UV stabilized for outdoor use
  • Gray polycarb carries a UL94-5VA rating, while clear and smoked lids carry a UL94V-0 rating
  • Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic versions are not UL listed
  • Enclosure color is a light gray (RAL 7035)
  • Gasketed lid with two piece “tongue & groove" construction provides protection against access of oil, dust and water
  • Gasket is one piece made from high temperature, U.L. listed silicone
  • Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68. (Except 1554/55 V size which is 4,4X only)
  • ABS Plastic versions are designed to meet IP66
  • Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)

    Internal features are maximized for mounting options and vary with size:
  • Internal DIN rail mounting tabs molded into most models, except sizes “C" and “D"
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting in all but the smallest size (“B")
  • Vertical P.C. card guides (for 1.5 mm thick P.C. boards) are molded in all but the smallest size (“B")

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Polycarbonate; UL945V; Gray; 2.6x2.6x1.6 In; NEMA13; 1554 Series
    Allied Stock #: 70165314
    Mfr's Part #: 1554B2GYSL
    $10.800 Each
    Quantity added: