Hammond Manufacturing 1551ATRD

Image may be a representation.
See specs for product details.
Enclosure; IP54; Subminiature; 1551 MINI; TransRed; Plastic; 1.38X.79X.61Inches
Mfr. Part#: 1551ATRD
Allied Stock#: 71073192

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.440 (Each)
1 $2.440
5 $2.370 (Save 3%)
10 $2.240 (Save 8%)
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Clear ; Red
Configuration : Desktop
Cover Style : Lid
Dimensions : 1.380 x 0.790 x 0.630
Material : ABS
Series : 1551MINI Series
Size : Subminiature
Type : Box-Lid

Overview

Hammond Manufacturing Subminiature Plastic Enclosures 1551MINI Series - General Purpose ABS. Three Sizes, Five Colors:

Features:

  • Subminiature Plastic Enclosures
  • Ideally suited for mounting of printed circuit boards horizontally
  • Molded in ABS plastic (material has a UL94-HB rating)
  • Cover is recessed for easy label installation
  • Complete with lid and two self-tapping screws (plated for grey & clear, black for all other colors)
  • Two (2) or four (4) P.C. board standoffs molded into interior depending on enclosure size (see drawings for details)
  • Designed to meet IP54
  • For these same enclosures pre-configured for a USB Type A male connector, try our 1551USB series
  • For slightly larger enclosures secured with (4) screws, try our 1551 series=
  • Stocked in black, grey, translucent clear, translucent smoke and translucent red
  • Satin Texture finish
  • Cover is recessed for easy label installation

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; IP54; Subminiature; 1551 MINI; TransRed; Plastic; 1.38X.79X.61Inches
    Allied Stock #: 71073192
    Mfr's Part #: 1551ATRD
    $2.440 Each
    Quantity added: