Hammond Manufacturing 1550WQ

Image may be a representation.
See specs for product details.
ENCLOSURE; DIECAST ALUM; IP66; WATERTIGHT; UNPAINTED; SCREWS INCL.; 2.36X2.17X1.02IN
Manufacturer #: 1550WQ
Allied Stock #: 70165852

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.84 (Each)
1 $6.84
5 $6.63
10 $6.29
Availability

0 can ship immediately.

461 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Desktop
Dimensions : 2.362 x 2.165 x 1.185 in.
IP Rating : IP66
Material : Aluminum
Series : 1550W Series
Size : Xtra Small
Type : Box-Lid

Overview

Key Features

  • Rugged, Die-Cast Aluminum Alloy (Tough Yet Easy to Machine), Electronic Instrument Enclosure
  • Lap Joint Construction with a Self-Adhesive, EVA Foam Gasket for the Lid Provides Protection Against Access of Dust and Water. If you Do Not Require Gasket — Refer to the Non-Watertight Version 1550 Series
  • Unpainted Version is Vibra Finished for a Smooth Surface with No Sharp Edges
  • Painted Version is Painted with Tough Polyester Powder Paint for a Lasting Finish, Even After Machining. Paint is Only Applied to the Exterior Surface and Black Screws Are Included to Enhance Appearance
  • Four M3.5× 0.6 mm Stainless Steel, Philips Head, Machine Screws Secure Lid — Into Factory Tapped Holes
  • Designed to Meet IP66 (with Properly Installed Gasket and Lid Screws Torqued at 55 cN.m)
  • No Internal Ribs for Easy Installation of Connectors without Interference or Additional Milling
  • Low Side Wall Draft Angle (2 Degrees or Less) for Easy P.C. Board Mounting

  • Product Added to Cart
    Hammond Manufacturing
    ENCLOSURE; DIECAST ALUM; IP66; WATERTIGHT; UNPAINTED; SCREWS INCL.; 2.36X2.17X1.02IN
    Allied Stock #: 70165852
    Mfr's Part #: 1550WQ
    $6.840 Each
    Quantity added: