Hammond Manufacturing 1550MS100

Image may be a representation.
See specs for product details.
Enclosure; Accessory; Screws; PK/100
Manufacturer #: 1550MS100
Allied Stock #: 70717304
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.08 (Pack of 100)
1 $14.08
5 $13.65
10 $12.95
Availability

0 can ship immediately.

22 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1550 Series

Overview

Hammond 1550 Series — Diecast Aluminum Enclosures | Standard & Water-Tight Options:

Features:

  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
  • Available in natural vibra finish OR in light textured, black powder paint.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
  • Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. When water-tight gaskets are installed,
  • Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
  • No internal ribs for easy installation of connectors without interference or additional milling.
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
  • Add 0.16" (4 mm) to enclosure depth for lid
  • Designed to meet IP 54 without a gasket or IP66 with a gasket. ***IP67 upgraded gaskets are available.


    Accessory Gasket Kits:

    IP66 Upgrade:
  • Each kit includes two pre-formed economical EVA foam gaskets
  • Gaskets include adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasketed later
  • Gasket is applied to the lid (see photo example below)
  • Designed to meet IP 66 (with properly installed gasket and lid screws torqued at 55 cN.m)

    IP67 Upgrade:
  • Each kit includes two pre-formed silicone gaskets
  • Gaskets include adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasketed later
  • Gasket is applied to the lid (see photo example below)
  • Tested to meet IP67 (with properly installed gasket and lid screws torqued at 55 cN.m)

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Accessory; Screws; PK/100
    Allied Stock #: 70717304
    Mfr's Part #: 1550MS100
    $14.080 Pack of 100
    Quantity added: