Hammond Manufacturing 1457L1201

Image may be a representation.
See specs for product details.
Enclosure; Watertight; Extruded Aluminum; Clear; Anodized; 4.73 x 4.09 x 1.26 in.
Manufacturer #: 1457L1201
Allied Stock #: 70281357

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.82 (Each)
1 $28.82
Availability

0 can ship immediately.

20 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Desktop
Dimensions : 4.73 x 4.09 x 1.26
Enclosure Mounting : Desktop
Finish : Natural
IP Rating : IP65
Material : Aluminum
Material, Panel : Diecast Aluminum
Series : 1457 Series
Size : Xtra Small
Special Features : Designed for Tough Environments
Thickness, Panel : 0.06 in.
Type : Cabinet

Overview

Key Features:

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06" (1.5 mm).
  • Extruded aluminum body includes a recessed area for labels or membrane keypad.
  • End panels are rugged - yet easy to machine - diecast aluminum with full perimeter self-adhesive gaskets.
  • Designed to meet IP 65 ratings.
  • Choice of two versions - end panels without flange or with flange (for shelf or wall mounting).

    Includes:
  • Two diecast aluminum end panels - painted in a durable, black satin powder paint.
  • Extruded, aluminum body (choice of either clear anodized or black powder paint finish).
  • Two closed cell polyethylene foam - end plate gaskets & rubber "O" rings for assembly screws.
  • All hardware and self-adhesive feet.
  • NOTE: Recommended screw torque is 5 lbf/in

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Watertight; Extruded Aluminum; Clear; Anodized; 4.73 x 4.09 x 1.26 in.
    Allied Stock #: 70281357
    Mfr's Part #: 1457L1201
    $28.820 Each
    Quantity added: