Hammond Manufacturing 1456PL3WHCWW

Image may be a representation.
See specs for product details.
Enclosure; Sloping; Desktop; Aluminum; Steel; Walnut; OffWhite; 14x11.3x3In; 1456 Series
Manufacturer #: 1456PL3WHCWW
Allied Stock #: 70165117

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$60.64 (Each)
1 $60.64
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Walnut ; White
Configuration : Desktop
Cover Material : Aluminum
Dimensions : 14.000 x 11.300 x 3.000 in.
Finish : Beige Top and Wainut Case
Length : 11.3 ± 0.25 in.
Material : Aluminum
Material, Base : Ventilated Steel
Series : 1456 Series
Size : Medium
Thickness : 3 in.
Type : Sloped
Width : 14 ± 1 in.

Overview

Hammond 1456 Series — Sloped Aluminum Consoles | Instrument Enclosures, Sloped Consoles, Utility Boxes:

General Purpose, small metal enclosures.

Features:

  • Aluminum cases 0.081" (2 mm) thick aluminum
  • Aluminum top panel sizes to 14" wide are 0.064" thick aluminum. Larger sizes are 0.081" thick
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel
  • Comes with self adhesive rubber feet and required mounting hardware
  • Some models available with walnut sides - see series 1456CWW
  • Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head sheet metal screws)

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Sloping; Desktop; Aluminum; Steel; Walnut; OffWhite; 14x11.3x3In; 1456 Series
    Allied Stock #: 70165117
    Mfr's Part #: 1456PL3WHCWW
    $60.640 Each
    Quantity added: