Hammond Manufacturing 1455P1601BK

Image may be a representation.
See specs for product details.
Enclosure; Cabinet; Desktop; Aluminum; Extruded; Black; 6.3x4.74x1.2 In; 1455 Series
Mfr. Part#: 1455P1601BK
Allied Stock#: 70164976

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.560 (Each)
1 $26.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Dimensions : 6.300 x 4.740 x 1.200 in.
Finish : Black Anodized
Material : Aluminum
Material, Body : Extruded Aluminum
Material, Panel : Plastic
Series : 1455 Series
Size : Small
Thickness, Panel : 0.06 in.
Type : Cabinet

Overview

Key Features:

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Easy to machine - one piece - front & back plastic end panels.
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
  • Extruded aluminum body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes

    Includes:
  • Two easy to machine, black solid ABS plastic end panels with integral bezel (link here if you prefer our metal end panel version)
  • Extruded aluminum body - choice of either clear, black or in some models blue and red anodized finish ("A" & "B" sizes)
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive -with black zinc plate finish.
  • For replacement screws (quantity 100) order part number 1455MS100BK
  • Self adhesive clear rubber feet. Replacements are available - order part number 1421T2CL (pack of 24).
  • NOTE: Recommended screw torque is 5 lbf/in

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Cabinet; Desktop; Aluminum; Extruded; Black; 6.3x4.74x1.2 In; 1455 Series
    Allied Stock #: 70164976
    Mfr's Part #: 1455P1601BK
    $26.560 Each
    Quantity added: