Hammond Manufacturing 1455N1201RD
Enclosure;Aluminum;Extruded;Metal End Panels;Red;4.72Lx4.06Wx2.09H
Mfr. Part #: 1455N1201RD / RS Stock #: 70461033
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.98
5
$30.01
10
$28.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.1 in
Approximate Height
4.7 in
Approximate Width
4.1 in
UPC Code
623980102764
Overview
Key Features:
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Easy to machine - one piece - front & back plastic end panels.
Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
Extruded aluminum body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes
Includes:
Two easy to machine, black solid ABS plastic end panels with integral bezel (link here if you prefer our metal end panel version)
Extruded aluminum body - choice of either clear, black or in some models blue and red anodized finish ("A" & "B" sizes)
All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive -with black zinc plate finish. ?For replacement screws (quantity 100) order part number 1455MS100BK
Self adhesive clear rubber feet. Replacements are available - order part number 1421T2CL (pack of 24).
NOTE: Recommended screw torque is 5 lbf/in
Includes: