Hammond Manufacturing 1455JPLY

Image may be a representation.
See specs for product details.
Enclosures; YellowABSBezel/Pack2 For 1455J1202/1602
Mfr. Part#: 1455JPLY
Allied Stock#: 70306524

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.34 (Each)
1 $6.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1455 Series
Type : End Panel

Overview

Hammond 1455 Series — Extruded Aluminum Enclosure | Anodize Finish, Sliding Belly Plates, Plastic or Metal End Plates:

Most models feature a slide out belly plate. All models include rubber feet. Accessory panels and bezels allow for mixing and matching of colors. All models sold as a complete enclosure and feature card slots for easy installation and assembly of PC boards.

Features:

  • Designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm)
  • Extruded body includes a slide removable “belly" plate - except in smaller sizes “A" through “D"
  • ***NOTE: Recommended screw torque is 5 lbf-in

    Includes:
  • Versions with metal end plates includes two aluminum end panels - finish matched to extruded aluminum body - and two black ABS plastic bezels (your option to install).
  • Versions with plastic end plates includes two all-plastic end caps.
  • Extruded aluminum body - choice of clear, black, blue or red anodized finish
  • Self adhesive rubber feet. Replacements are available - order part number 1421T2CL (pack of 24).
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive. Zinc plate finish - either clear or black (black screws are used on the black, blue & red models).
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100

  • Product Added to Cart
    Hammond Manufacturing
    Enclosures; YellowABSBezel/Pack2 For 1455J1202/1602
    Allied Stock #: 70306524
    Mfr's Part #: 1455JPLY
    $6.340 Each
    Quantity added: