Pricing (USD) & Availability
Standard Pricing
$13.32
(Each)
| 1 | $13.320 |
| 5 | $12.920 |
| 10 | $12.250 |
Availability
19 can ship immediately.
2345 can ship in 10 days.
Request Lead Time
Minimum Quantity: 1 |
Multiples Of: 1
Overview
Key Features:
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Easy to machine - one piece - front & back plastic end panels.
Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
Extruded aluminum body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes
Includes:
Two easy to machine, black solid ABS plastic end panels with integral bezel (link here if you prefer our metal end panel version)
Extruded aluminum body - choice of either clear, black or in some models blue and red anodized finish ("A" & "B" sizes)
All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive -with black zinc plate finish. For replacement screws (quantity 100) order part number 1455MS100BK
Self adhesive clear rubber feet. Replacements are available - order part number 1421T2CL (pack of 24).
NOTE: Recommended screw torque is 5 lbf/in