Hammond Manufacturing 1441-10

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Desktop; Steel; Gray; 8x4x2In; BuyCoverSeperately; 1441Series
Manufacturer #: 1441-10
Allied Stock #: 70164522

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.87 (Each)
1 $13.87
Availability

0 can ship immediately.

47 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Desktop
Depth : 2" (50.8mm)
Dimensions : 8.000 x 4.000 x 2.000 in.
Finish : ASA 61 Smooth Grey
Length : 8" (203.2mm)
Material : Steel
Material Thickness : 20 ga.
Material, Body : Heavy Duty Steel
Series : 1441 Series
Size : Small
Type : Box-Lid
Width : 4" (101.6mm)

Overview

Hammond 1441 Series — Steel Chassis Enclosures | Powder Coated, Real Walnut Side Option:

Perforated covers for most sizes. Bottom panels available for all sizes (sold separately from chassis).

Features:

  • Spot welded steel - heavy duty construction chassis
  • Finished in ASA 61 smooth grey or satin black powder paint
  • Optional bottom plates are punched with 4 holes – 3/16" diameter (Chassis now includes 1/8" holes to allow installation of optional bottom plates)
  • Hardware not provided, please order separately - Part number 1421J6 (Pkg. of 6, 6-32 Philips head screws)
  • Some models accept chassis covers (1451 series)
  • UPGRADE to our Satin Black Chassis with Walnut Sides (available for some sizes, refer to table below)
  • Rubber feet sold separately

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Desktop; Steel; Gray; 8x4x2In; BuyCoverSeperately; 1441Series
    Allied Stock #: 70164522
    Mfr's Part #: 1441-10
    $13.870 Each
    Quantity added: