Hammond Manufacturing 1435MSSB

Image may be a representation.
See specs for product details.
Pushbutton Enclosure; 2 Hole; 22mm; Stainless; NEMA4X; IP66; Natural; 1435SS Series
Mfr. Part#: 1435MSSB
Allied Stock#: 70306323

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$130.87 (Each)
1 $130.87
Availability

0 can ship immediately.

33 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : No Cable Entry
Color : Natural
Configuration : No Cable Entry
Dimensions : 4 x 5.75 x 3.25 In. (102 x 146 x 83 mm)
Enclosure Mounting : Panel Mount
Hole Size : 22 mm
IP Rating : IP66
Material : Stainless Steel
NEMA Rating : NEMA 3R ; NEMA 4 ; NEMA 4X
Number of Holes : 2 Hole
Series : 1435M Series
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 4" (102mm)
Size, Approximate Width : 6" (152mm)
Special Features : Grounding/Bonding Studs ; Captive Cover Screws ; Oil-Resistant Gasket
Standards : JIC standard EGP-1-1967 ; IEC 60529 ; UL 508 Type 4 and 4X ; CSA Type 4 and 4X
Type : Pushbutton Inline Enclosure

Overview

Hammond 1435 / 1437 Series Pushbutton Enclosure
Premium range of pushbutton enclosures from Hammond are designed to accept a comprehensive range of heavy duty oil tight pushbuttons, pushbuttons & pilot lights ensuring protection from dust, dirt, oil & water.

Product Added to Cart
Hammond Manufacturing
Pushbutton Enclosure; 2 Hole; 22mm; Stainless; NEMA4X; IP66; Natural; 1435SS Series
Allied Stock #: 70306323
Mfr's Part #: 1435MSSB
$130.870 Each
Quantity added: