Hammond Manufacturing 1427L

Image may be a representation.
See specs for product details.
Handle; Chrome Plated Steel; Round; 7 in.; 1.3 in.; 0.375 in.; 10-32; 0.5 in.
Manufacturer #: 1427L
Allied Stock #: 70167210

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.07 (Each)
1 $6.07
5 $5.88
10 $5.58
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth, Thread : 0.5 in.
Diameter : 0.375" (9.53mm)
Handle Type : Round
Height : 1.3" (33mm)
Material, Body : Chrome Plated Steel
Mounting Hole Size : 7" (177.8 mm)
Primary Type : Round Section
Series : 1427 Series
Type : Handles

Overview

HEAVY DUTY - Aluminum DIN clips

  • Designed for mounting enclosures to 35 mm wide DIN rails
  • Choice of three lengths
  • Includes hardware
  • Material is clear anodized aluminum with spring steel wire
  • Maximum weight capacity of 125 lbs. (56 kg) per unit

  • Product Added to Cart
    Hammond Manufacturing
    Handle; Chrome Plated Steel; Round; 7 in.; 1.3 in.; 0.375 in.; 10-32; 0.5 in.
    Allied Stock #: 70167210
    Mfr's Part #: 1427L
    $6.070 Each
    Quantity added: