Hammond Manufacturing 1427B2

Image may be a representation.
See specs for product details.
Handle; Steel; Round; 1 in.; 0.187 in.; 6-32; 0.25 in.; Chrome; 1.25 in.
Manufacturer #: 1427B2
Allied Stock #: 70163846

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.50 (Each)
1 $5.50
5 $5.34
10 $5.06
Availability

329 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Chrome
Depth, Thread : 0.25 in.
Diameter : 0.187" (4.75mm)
For Use With : Cabinet Racks
Handle Type : Round
Height : 1" (25.4mm)
Material, Body : Steel
Mounting Hole Size : 1.25" (31.75 mm)
Primary Type : Round Section
Series : 1427 Series
Type : Handles

Overview

HEAVY DUTY - Aluminum DIN clips

  • Designed for mounting enclosures to 35 mm wide DIN rails
  • Choice of three lengths
  • Includes hardware
  • Material is clear anodized aluminum with spring steel wire
  • Maximum weight capacity of 125 lbs. (56 kg) per unit

  • Product Added to Cart
    Hammond Manufacturing
    Handle; Steel; Round; 1 in.; 0.187 in.; 6-32; 0.25 in.; Chrome; 1.25 in.
    Allied Stock #: 70163846
    Mfr's Part #: 1427B2
    $5.500 Each
    Quantity added: