Hammond Manufacturing 1422A8F

Image may be a representation.
See specs for product details.
ENCLOSURE; NEMA 12; 2 DOOR FLOORMOUNT; 54.13 X 42.06 X 8.69
Manufacturer #: 1422A8F
Allied Stock #: 70164709

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1434.14 (Each)
1 $1434.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 54.13 x 42.06 x 8.69 In. (1375 x 1068 x 221 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP54
Material : Steel
NEMA Rating : NEMA 12
Series : 1422 Series
Size : Xlarge
Size, Approximate Depth : 9" (229mm)
Size, Approximate Height : 54" (1372mm)
Size, Approximate Width : 42" (1067mm)
Special Features : Continuous hinge ; Inner panel ; Collar studs are provided for inner panel ; Body stiffeners are provided for extra regidity
Type : Junction Box

Overview

Hammond 1422 Floormount Series — Type 12 Mild Steel Two Door Wallmount Enclosure | Continuous Hinge Door with Clamps:

Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Provides a degree of protection from falling dirt, dust, oil and water. Cover and enclosure are phosphatized and finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside. Removable inner panel is finished in white powder coating.

Features:

  • Enclosures are formed 12 or 14 gauge steel, as noted
  • Full length piano hinge on each door
  • Doors - Heavy duty clamp and Quarter turn latch versions offered
  • Padlock provision
  • Removable center post between doors
  • Seamless foam-in-place gasket
  • 12" floor stands welded to enclosure
  • Heavy duty lifting eyebolts
  • Removable, painted inner panel included w/panel supports
  • Smooth, continuously welded seams without knockouts, cutouts or holes
  • Body stiffeners are provided in enclosures 30" high or more for extra rigidity
  • Welded brackets provide for enclosure mounting
  • Gasketed overlapping doors eliminate the need for a center post
  • Continuously hinged doors may be removed by pulling the hinge pin
  • Doors are secured with a three point latch and operated with a key locking automotive type handle
  • Latch rods are equipped with rollers for easier door closing
  • Oil resistant gaskets are permanently secured
  • A removable 10 gauge inner panel is included in enclosures as noted
  • Smaller sizes include a 12 gauge inner panel
  • Collar studs are provided for mounting inner panels
  • A grounding stud is provided in the enclosure and a bonding stud is provided on the door
  • A literature pocket is provided for the inside of the door

  • Product Added to Cart
    Hammond Manufacturing
    ENCLOSURE; NEMA 12; 2 DOOR FLOORMOUNT; 54.13 X 42.06 X 8.69
    Allied Stock #: 70164709
    Mfr's Part #: 1422A8F
    $1,434.140 Each
    Quantity added: