Hammond Manufacturing 1418N4SSG6

Image may be a representation.
See specs for product details.
enclosure - NEMA 4X single door 304 stainless steel with inner panel
Manufacturer #: 1418N4SSG6
Allied Stock #: 70305989

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$537.97 (Each)
1 $537.97
Availability

0 can ship immediately.

34 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Mounting : Wall Mount
IP Rating : IP54
Material : Stainless Steel
NEMA Rating : NEMA 4X
Series : 1418 Series
Type : Junction Box

Overview

Hammond 1418 Series — Type 12 Mild Steel Wallmount Enclosure | Continuous Hinge Door with Clamps:

Cover and enclosure are finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside. Removable inner panel is finished in white powder coating. Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Provides a degree of protection from falling dirt, dust, oil and water.

Features:

  • Formed 14 gauge steel bodies and doors
  • Smooth, continuously welded seams without knockouts, cutouts or holes
  • Door and body stiffeners are provided in the larger enclosures for extra rigidity
  • Welded brackets provide for enclosure mounting
  • Formed lip on door and enclosure exclude flowing liquids and contaminants
  • Continuously hinged door may be removed by pulling the hinge pin
  • Door is secured with easily operated stainless steel clamps
  • Provision for padlocking
  • Oil resistant gaskets are permanently secured
  • A removable 12 gauge inner panel is included
  • Collar studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • A literature pocket is provided for the inside of the door
  • UL 508A Type 12 and 13
  • CSA Type 12 and 13
  • NEMA Type 12 and 13
  • JIC EGP-1-1967 unless marked
  • IEC 60529, IP54

  • Product Added to Cart
    Hammond Manufacturing
    enclosure - NEMA 4X single door 304 stainless steel with inner panel
    Allied Stock #: 70305989
    Mfr's Part #: 1418N4SSG6
    $537.970 Each
    Quantity added: