Hammond Manufacturing 1418N4J8
Enclosure,Flanged,Panel Mount,Steel,Gray,24x24x8In,NEMA12,Hinged,1418N4 Series
Mfr. Part #: 1418N4J8 / RS Stock #: 70164757
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$657.11
10
$624.25
25
$599.67
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8 in
Approximate Height
24 in
Approximate Width
24 in
Color
Gray
Configuration
Without Knock-Outs
Enclosure Mounting
Wall Mount
IP Rating
IP54
Material
Steel
NEMA Rating
NEMA 12
Size
Large in
Special Features
Hinge
Type
Junction Box
UPC Code
623980380407
Overview
Hammond 1418 Series — Type 12 Mild Steel Wallmount Enclosure | Continuous Hinge Door with Clamps:
Cover and enclosure are finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside. Removable inner panel is finished in white powder coating. Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Provides a degree of protection from falling dirt, dust, oil and water.
Features:
Formed 14 gauge steel bodies and doors
Smooth, continuously welded seams without knockouts, cutouts or holes
Door and body stiffeners are provided in the larger enclosures for extra rigidity
Welded brackets provide for enclosure mounting
Formed lip on door and enclosure exclude flowing liquids and contaminants
Continuously hinged door may be removed by pulling the hinge pin
Door is secured with easily operated stainless steel clamps
Provision for padlocking
Oil resistant gaskets are permanently secured
A removable 12 gauge inner panel is included
Collar studs are provided for mounting inner panels
A bonding stud is provided on the door and a grounding stud is provided in the enclosure
A literature pocket is provided for the inside of the door
UL 508A Type 12 and 13
CSA Type 12 and 13
NEMA Type 12 and 13
JIC EGP-1-1967 unless marked
IEC 60529, IP54
Cover and enclosure are finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside. Removable inner panel is finished in white powder coating. Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Provides a degree of protection from falling dirt, dust, oil and water.
Features: