Hammond Manufacturing 1418C8

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Panel Mount; Steel; Gray; 20x16x8 In; NEMA 13; Hinged; 1418 Series
Manufacturer #: 1418C8
Allied Stock #: 70166849

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$281.93 (Each)
1 $281.93
Availability

0 can ship immediately.

34 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Designed for house electrical, electronic, hydraulic or pneumatic controls and instruments, provides a degree of protection from falling dirt, dust, oil and water
Color : Gray
Configuration : Without Knock-Outs
Cover Material : Steel
Depth : 8" (203.2mm)
Dimensions : 20 x 16 x 8 In. (508 x 406 x 203 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP54
Length : 20" (508mm)
Material : Steel
NEMA Rating : NEMA 13
Series : 1418 Series
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 20" (508mm)
Size, Approximate Width : 16" (406mm)
Special Features : Hinged ; Inner Panel
Standards : UL Listed, CSA Certified, JIC
Type : Flanged
Width : 16" (406.4mm)

Overview

Hammond 1418 Series — Type 12 Mild Steel Wallmount Enclosure | Continuous Hinge Door with Clamps:

Cover and enclosure are finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside. Removable inner panel is finished in white powder coating. Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Provides a degree of protection from falling dirt, dust, oil and water.

Features:

  • Formed 14 gauge steel bodies and doors
  • Smooth, continuously welded seams without knockouts, cutouts or holes
  • Door and body stiffeners are provided in the larger enclosures for extra rigidity
  • Welded brackets provide for enclosure mounting
  • Formed lip on door and enclosure exclude flowing liquids and contaminants
  • Continuously hinged door may be removed by pulling the hinge pin
  • Door is secured with easily operated stainless steel clamps
  • Provision for padlocking
  • Oil resistant gaskets are permanently secured
  • A removable 12 gauge inner panel is included
  • Collar studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • A literature pocket is provided for the inside of the door
  • UL 508A Type 12 and 13
  • CSA Type 12 and 13
  • NEMA Type 12 and 13
  • JIC EGP-1-1967 unless marked
  • IEC 60529, IP54

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Flanged; Panel Mount; Steel; Gray; 20x16x8 In; NEMA 13; Hinged; 1418 Series
    Allied Stock #: 70166849
    Mfr's Part #: 1418C8
    $281.930 Each
    Quantity added: