Hammond Manufacturing 1414SCM8

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Panel Mount; Steel; Gray; 14x12x8In; NEMA13; Hinged; 1414 SC Series
Manufacturer #: 1414SCM8
Allied Stock #: 70165188

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$167.63 (Each)
1 $167.63
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 14 x 12 x 8 In. (356 x 305 x 203 mm)
Enclosure Mounting : Panel Mount
Family Name : 1414 NEMA Family
Finish : Cover and Enclosure are Phosphatized and Finished in ANSI⁄ASA 61 Gray Recoatable Powder Coating
Height, Body : 14 in.
IP Rating : IP54
Length, Body : 12 in.
Material : Steel
NEMA Rating : NEMA 13
Series : 1414 Series
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 12" (305mm)
Type : Flanged
Width, Body : 8 in.

Overview

Hammond 1414 Series — Type 12 Mild Steel Junction Box | Lift-Off Cover with Clamps:

Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder coating. Removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides a degree of protection from falling dirt, dust, oil and water.

Features:

  • Body formed from 16 gauge or 14 gauge steel. Covers are formed from 14 gauge steel
  • Smooth, continuously welded seams without knockouts, cutouts or holes
  • Welded brackets provide for enclosure mounting
  • Lift off cover is secured with stainless steel clamps and plated steel screws and retained with a plated chain when open
  • Seamless poured-in place gasket
  • Models larger than 4" x 4" include a removable 14 gauge inner panel
  • Internal threaded weld studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided on the enclosure
  • UL 508A Type 12 and 13
  • CSA Type 12 and 13
  • NEMA Type 12 and 13
  • JIC EGP-1-1967 unless marked
  • IEC 60529, IP54

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Flanged; Panel Mount; Steel; Gray; 14x12x8In; NEMA13; Hinged; 1414 SC Series
    Allied Stock #: 70165188
    Mfr's Part #: 1414SCM8
    $167.630 Each
    Quantity added: