Hammond Manufacturing 1414PHRO6

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Panel Mount; Steel; Gray; 14x16x6 In; NEMA13; Hinged; 1414 PH Series
Manufacturer #: 1414PHRO6
Allied Stock #: 70165135

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.63 (Each)
1 $121.63
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Provides a degree of protection from falling dirt, dust, oil and water, designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
Color : Gray
Configuration : Without Knock-Outs
Cover Material : Steel (14 ga.)
Depth : 5.64" (143.3mm)
Dimensions : 14 x 16 x 6 In. (356 x 406 x 152 mm)
Enclosure Mounting : Panel Mount
Family Name : 1414 NEMA Family
IP Rating : IP54
Length : 15.5" (393.7mm)
Material : Steel
NEMA Rating : NEMA 13
Series : 1414 PH Series
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 16" (406mm)
Special Features : Hinged ; Inner Panel
Standards : UL 508 Type 12, 13, CSA Type 12, 13, Complies with NEMA Type 12 and 13, IEC 529, IP65
Type : Flanged
Width : 16" (406.4mm)

Overview

Hammond 1414 PH Series — Type 12 Mild Steel Junction Box | Continuous Hinge Door with Clamps:

Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder coating. Removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides a degree of protection from falling dirt, dust, oil and water.

Features:

  • Body formed from 16 gauge or 14 gauge steel. Covers are formed from 14 gauge steel
  • Smooth, continuously welded seams without knockouts, cutouts or holes
  • Welded brackets provide for enclosure mounting
  • Continuously hinged cover is secured with stainless steel clamps and plated steel screws
  • Seamless poured-in place gasket
  • Models larger than 4" x 4" include a removable 14 gauge inner panel
  • Internal threaded weld studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • UL 508A Type 12, 13, CSA Type 12, 13
  • Complies with: NEMA Type 12 and 13, JIC EGP-1-1967 unless marked, IEC 60529, IP54e
  • Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder coating
  • Removable inner panel is finished in white powder coating

    Applications:
  • Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
  • Provides a degree of protection from falling dirt, dust, oil and water

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Flanged; Panel Mount; Steel; Gray; 14x16x6 In; NEMA13; Hinged; 1414 PH Series
    Allied Stock #: 70165135
    Mfr's Part #: 1414PHRO6
    $121.630 Each
    Quantity added: