Hammond Manufacturing 1414N4PHSSG4

Image may be a representation.
See specs for product details.
Junction Box; Flanged; Stainless Steel; Gray; 8x6x4 In; NEMA 13; 1414N4PHSS Series
Mfr. Part#: 1414N4PHSSG4
Allied Stock#: 70166668

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$168.530 (Each)
1 $168.530
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
Color : Gray
Configuration : Smooth Wall
Cover Locking : Clamp/Screw
Cover Material : Stainless Steel
Cover Mounting : Hinged
Depth : 4" (101.6mm)
Dimensions : 8 x 6 x 4 In. (203 x 152 x 102 mm)
Enclosure Mounting : Panel Mount
Family Name : 1414 NEMA Family
IP Rating : IP66 ; IP67
Length : 8" (203.2mm)
Material : Stainless Steel
NEMA Rating : NEMA 13
Series : 1414 N4 PH SS Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 8" (203mm)
Size, Approximate Width : 6" (152mm)
Special Features : Inner Panel
Standards : UL Listed, IEC and CSA Certified
Type : Junction Box
Width : 6" (152.4mm)

Overview

Hammond 1414 N4 PH SS Series — Type 4X Stainless Steel Junction Box | Lift-Off Cover with Clamps:

Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder coating. Removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides a degree of protection from falling dirt, dust, oil and water.

Features:

  • Formed from 14 gauge 304 or 316 stainless steel
  • Smooth, continuously welded seams
  • Welded brackets provide for enclosure mounting
  • Continuous stainless steel hinged cover is secured with stainless steel clamps and screws
  • Seamless poured-in place gasket
  • All models include a removable 14 gauge inner panel
  • Tapped studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • UL 508A Type 3R, 4, 4X, 12 and 13, CSA Type 3R, 4, 4X, 12 and 13
  • Complies with: NEMA Type 3R, 4, 4X, 12 and 13, JIC EGP-1-1967, IEC 60529, IP66
  • Cover and enclosure are natural stainless steel with a smooth brushed finish.
  • Removable inner panel is finished in white powder coating

    Applications:
  • Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
  • Provides protection where equipment may be hosed down or otherwise be very wet, or in specific applications where corrosion may be a problem

  • Product Added to Cart
    Hammond Manufacturing
    Junction Box; Flanged; Stainless Steel; Gray; 8x6x4 In; NEMA 13; 1414N4PHSS Series
    Allied Stock #: 70166668
    Mfr's Part #: 1414N4PHSSG4
    $168.530 Each
    Quantity added: