Hammond Manufacturing 1411DU

Image may be a representation.
See specs for product details.
Enclosure 1411-1412 Series; Interlocking Desktop; Aluminum; Natural; 3.2x2.2x1.6 In
Mfr. Part#: 1411DU
Allied Stock#: 70165984

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.62 (Each)
1 $6.62
Availability

0 can ship immediately.

74 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Desktop
Depth : 3.2" (81.3mm)
Dimensions : 3.200 x 2.200 x 1.600 in.
Finish : Natural
Height : 1.6" (40.6mm)
Length : 3.2" (81.28mm)
Material : Aluminum
Material, Body : Aluminum
Mounting Type : Wall Mount
Screw Type : Self Tapping
Series : 1411-1412 Series
Size : Xtra Small
Thickness, Material : 20 ga.
Type : Interlocking
Width : 2.2" (55.9mm)

Overview

Hammond 1411 / 1412 Series — Utility Enclosures | General Purpose Small Enclosures:

Features:

  • Unpainted aluminum or ASA 61 grey - baked powder paint
  • Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template
  • Versions with wall-mounting flanges are available in unfinished or black powder coated aluminum
  • Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
  • Replacement screws 1421J6 (Pkg. of six (6), 6-32 Philips head screws)

    Two Versions:
    “1411" series - 0.04" thick aluminum (26 sizes)
    “1412" series - 20 gauge steel (8 sizes)
  • Four self-tapping screws included

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure 1411-1412 Series; Interlocking Desktop; Aluminum; Natural; 3.2x2.2x1.6 In
    Allied Stock #: 70165984
    Mfr's Part #: 1411DU
    $6.620 Each
    Quantity added: