Hammond Manufacturing 1402FV

Image may be a representation.
See specs for product details.
Enclosure; Clamshell; Desktop; Aluminum; 3.1x7.125x10.3 In; Vented; 1402 Series
Mfr. Part#: 1402FV
Allied Stock#: 70165030

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.41 (Each)
1 $59.41
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Desktop
Depth : 10.3" (261.6mm)
Dimensions : 3.100 x 7.125 x 10.300 in.
Finish : Contemporary Grey Powder Paint
Height : 3.1" (78.7mm)
Material : Aluminum
Series : 1402 Series
Size : Medium
Special Features : Vented
Thickness : 12 ga.
Type : Clamshell
Width : 7.1" (180.3mm)

Overview

1402 Series 12 ga. Aluminum Instrument Case, Contemporary Grey Powder Paint Finish

  • Top and bottom are attached to an internal aluminum extrusion which contains Mounting slots for printed circuit boards or panels
  • Panels can be easily removed for access to components
  • Tops and bottoms are available in solid or with vent slots
  • All hardw
    Front and rear panels are natural aluminum (paper coated one side) which are attached with screws to the aluminum Mounting extrusion.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Clamshell; Desktop; Aluminum; 3.1x7.125x10.3 In; Vented; 1402 Series
    Allied Stock #: 70165030
    Mfr's Part #: 1402FV
    $59.410 Each
    Quantity added: