Location: 
All Products

Guardian Electric A422-064104-01

Guardian Electric - A422-064104-01 - Solenoid,  Tubular,  Push,  Intermittent,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Push, Intermittent, 24VDC
Mfr. Part#:
A422-064104-01

Allied Stock#: 70161936

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$36.85 (Each)
1$36.850
10$36.280
25$35.200
50$34.180
100$33.210
250$32.750
Availability

274 can ship immediately.

255 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Push
Alternate Mfr Part Number: TP12X19-I-24D
Brand/Series: TP12X19 Series
Coil Resistance: 22.1 Ohms
Coil Voltage: 24 VDC
Configuration: Tubular
Diameter: 2.43 in.
Dimensions: 2.43 In. Dia. x 2.43 In. L (6.17 mm Dia. x 6.17 mm L)
Duty Cycle: Intermittent
Force: 116 oz.
Length: 2.43" (61.722mm)
Mounting Thread Size: 1-27 UNS-2A
Mounting Type: 1-27 UNS-2A
Operating Point: 0.25 In. - 56 oz.
Operation: 0.25 In. - 56 oz.
Power Rating: 27.4 W
Primary Type: Tubular
Stroke: 1 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 14.2 oz. (403 g)
Accessories