Location: 
All Products

Guardian Electric A421-062510-08

Guardian Electric - A421-062510-08 - Solenoid,  Industrial,  Continuous, 120VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Industrial, Continuous, 120VAC
Mfr. Part#:
A421-062510-08

Allied Stock#: 70161920

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$50.39 (Each)
1$50.390
10$49.620
25$48.140
50$46.740
100$45.430
250$44.800
Availability

18 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: 18-C-120A
Brand/Series: 18 Series
Coil Resistance: 19.7 Ohms
Coil Voltage: 120 VAC
Configuration: Laminated
Depth: 2.09" (53.1mm)
Dimensions: 2.5 In. L x 1.81 In. W x 2.09 In. H (6.35 mm L x 4.6 mm W x 5.31 mm H) in.
Duty Cycle: Continuous
Force: 155 oz.
Length: 2.5" (63.5mm)
Operating Point: 0.25 In. - 115 oz.
Operation: 0.25 In. - 115 oz.
Power Rating: 49 W
Primary Type: Laminate
Special Features: AC Frame
Stroke: 1 In.
Supply Voltage: 120 VAC
Type: Linear
Voltage Rating: 120 VAC
Voltage Rating, Input: 120 VAC
Weight: 17 oz. (482 g)
Width: 1.81" (46mm)

Overview

AC laminate solenoids are shipped with plungers, but without return springs. The AC laminate pull solenoid's pulling action extends the stainless steel rod out from the body of the solenoid.
7035359413362zz_Web OverviewWelcome to the Cube X Trio Experience!Need big, professional grade parts fast? With the Cube X Trio, it's a slam dunk!

  • "Plug and Play" - works out of the box, no assembly required
  • Multi-color PP 3D printing Technology
  • Multi-material PJP 3D printing
  • Print in multi color - Easily design your multi color parts with Cube X color software and over 30 colors available
  • Print up to 11" x 10.5" x 9.5" - that's as big as a basketball
  • Design software included - Free license of Cubify Invent Software and material to get you started