Location: 
All Products

Guardian Electric A421-062508-09

Guardian Electric - A421-062508-09 - Solenoid,  Industrial,  Continuous,  120VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Industrial, Continuous, 120VAC
Mfr. Part#:
A421-062508-09

Allied Stock#: 70161916

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$74.89 (Each)
1$74.890
10$73.740
25$71.540
50$69.460
100$67.510
250$66.570
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: 14-C-120A
Brand/Series: 14 Series
Coil Resistance: 18 Ohms
Coil Voltage: 120 VAC
Configuration: Laminated
Depth: 2.08" (52.8mm)
Dimensions: 2.45 In. L x 1.9 In. W x 2.08 In. H (6.22 mm L x 4.83 mm W x 5.28 mm H) in.
Duty Cycle: Continuous
Force: 96 oz.
Length: 2.45" (62.23mm)
Operating Point: 0.25 In. - 75 oz.
Operation: 0.25 In. - 75 oz.
Power Rating: 63 W
Primary Type: Laminate
Stroke: 1 In.
Supply Voltage: 120 VAC
Type: Linear
Voltage Rating: 120 VAC
Voltage Rating, Input: 120 VAC
Weight: 18 oz. (510 g)
Width: 1.9" (48.3mm)

Overview

AC laminate solenoids are shipped with plungers, but without return springs. The AC laminate push solenoid's pushing action extends the stainless steel rod out from the body of the solenoid.



People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.