Location: 
All Products

Guardian Electric A420-066844-00

Guardian Electric - A420-066844-00 - Solenoid,  Tubular,  Pull,  Continuous,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Pull, Continuous, 24VDC
Mfr. Part#:
A420-066844-00

Allied Stock#: 70161935

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$35.40 (Each)
1$35.400
10$34.850
25$33.810
50$32.830
100$31.910
250$31.460
Availability

0 can ship immediately.

163 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: T12X19-C-24D
Brand/Series: T12X19 Series
Coil Resistance: 68 Ohms
Coil Voltage: 24 VDC
Configuration: Tubular
Diameter: 1.5 in.
Dimensions: 1.5 In. Dia. x 2.43 In. L (3.81 mm Dia. x 6.17 mm L)
Duty Cycle: Continuous
Force: 100 oz.
Length: 2.43" (61.722mm)
Mounting Thread Size: 1-27UNS-2A
Mounting Type: 1-27UNS-2A
Operating Point: 0.25 In. - 30 oz.
Operation: 0.25 In. - 30 oz.
Power Rating: 8.9 W
Primary Type: Tubular
Stroke: 1 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 10.2 oz. (289 g)

Overview

Tubular Solenoids are available for DC power applications. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, and then they must cool for a minimum of 540 seconds. The middle letter of the Mfr.'s Type indicates the Continuous or Intermittent-duty cycle. Guardian tubulars come with mounting hardware, nut, and lockwashers.



Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.