Location: 
All Products

Guardian Electric A420-066843-00

Guardian Electric - A420-066843-00 - Solenoid,  Tubular,  Intermittent,  12DC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Intermittent, 12DC
Mfr. Part#:
A420-066843-00

Allied Stock#: 70161843

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$35.05 (Each)
1$35.050
10$34.510
25$33.480
50$32.510
100$31.590
250$31.150
Availability

13 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: T12X19-I-12D
Brand/Series: T12X19 Series
Coil Resistance: 5.6 Ohms
Coil Voltage: 12 VDC
Configuration: Tubular
Diameter: 1.5 in.
Dimensions: 1.5 In. Dia. x 2.43 In. L (3.81 mm Dia. x 6.17 mm L)
Duty Cycle: Intermittent
Force: 145 oz.
Length: 2.43" (61.722mm)
Mounting Thread Size: 1-27UNS-2A
Mounting Type: 1-27UNS-2A
Operating Point: 0.25 In. - 70 oz.
Operation: 0.25 In. - 70 oz.
Power Rating: 27 W
Primary Type: Tubular
Stroke: 1 In.
Supply Voltage: 12 VDC
Type: Linear
Voltage Rating: 12 VDC
Voltage Rating, Input: 12 VDC
Weight: 10.2 oz. (289 g)

Overview

Tubular Solenoids are available for DC power applications. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, and then they must cool for a minimum of 540 seconds. The middle letter of the Mfr.'s Type indicates the Continuous or Intermittent-duty cycle. Guardian tubulars come with mounting hardware, nut, and lockwashers.



Accessories