Location: 
All Products

Guardian Electric A420-066664-00

Guardian Electric - A420-066664-00 - Solenoid,  Push Type,  Tubular,  24 VDC,  Continuous Duty View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Push Type, Tubular, 24 VDC, Continuous Duty
Mfr. Part#:
A420-066664-00

Allied Stock#: 70161912

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$27.75 (Each)
1$27.750
10$27.320
25$26.500
50$25.740
100$25.010
250$24.660
Availability

111 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Push
Alternate Mfr Part Number: TP8X16-C-24D
Brand/Series: TP8X16 Series
Coil Resistance: 110 Ohms
Coil Voltage: 24 VDC
Configuration: Tubular
Diameter: 1 in.
Dimensions: 2.04 In. Dia. x 2.04 In. L (5.18 mm Dia. x 5.18 mm L)
Duty Cycle: Continuous
Force: 24 oz.
Length: 2.04" (51.816mm)
Mounting Thread Size: 3/4-24UNS-2A
Mounting Type: 3/4-24UNS-2A
Operating Point: 0.25 In. - 9 oz.
Operation: 0.25 In. - 9 oz.
Power Rating: 5.5 W
Primary Type: Tubular
Stroke: 0.75 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 5.8 oz. (164 g)
Accessories