Location: 
All Products

Guardian Electric A420-066662-00

Guardian Electric - A420-066662-00 - Solenoid,  Tubular,  Continuous,  12DC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Continuous, 12DC
Mfr. Part#:
A420-066662-00

Allied Stock#: 70161852

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$31.64 (Each)
1$31.640
10$31.150
25$30.220
50$29.340
100$28.520
250$28.120
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Push
Alternate Mfr Part Number: TP8X16-C-12D
Brand/Series: TP8X16 Series
Coil Resistance: 28.3 Ohms
Coil Voltage: 12 VDC
Configuration: Tubular
Diameter: 1 in.
Dimensions: 1 In. Dia. x 2.04 In. L (2.54 mm Dia. x 5.18 mm L)
Duty Cycle: Continuous
Force: 24 oz.
Length: 2.04" (51.816mm)
Mounting Thread Size: 3/4-24 UNS-2A
Mounting Type: 3/4-24 UNS-2A
Operating Point: 0.25 In. - 9 oz.
Operation: 0.25 In. - 9 oz.
Power Rating: 5.3 W
Primary Type: Tubular
Stroke: 0.75 In.
Supply Voltage: 12 VDC
Type: Linear
Voltage Rating: 12 VDC
Voltage Rating, Input: 12 VDC
Weight: 5.8 oz. (164 g)
Accessories