Location: 
All Products

Guardian Electric A420-066645-00

Guardian Electric - A420-066645-00 - Solenoid,  Tubular,  Pull,  Intermittent,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Pull, Intermittent, 24VDC
Mfr. Part#:
A420-066645-00

Allied Stock#: 70161930

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$27.19 (Each)
1$27.190
10$26.770
25$25.970
50$25.220
100$24.510
250$24.170
Availability

42 can ship immediately.

132 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: T8X16-I-24D
Brand/Series: T8X16 Series
Coil Resistance: 36.1 Ohms
Coil Voltage: 24 VDC
Configuration: Tubular
Diameter: 1 in.
Dimensions: 1 In. Dia. x 2.04 In. L (2.54 mm Dia. x 5.18 mm L)
Duty Cycle: Intermittent
Force: 60 oz.
Length: 2.04" (51.816mm)
Mounting Thread Size: 3/4-24 UNS-2A
Mounting Type: 3/4-24 UNS-2A
Operating Point: 0.25 In. - 25 oz.
Operation: 0.25 In. - 25 oz.
Power Rating: 16.8 W
Primary Type: Tubular
Stroke: 0.75 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 5.8 oz. (164 g)

Overview

Tubular Solenoids are available for DC power applications. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, and then they must cool for a minimum of 540 seconds. The middle letter of the Mfr.'s Type indicates the Continuous or Intermittent-duty cycle. Guardian tubulars come with mounting hardware, nut, and lockwashers.



Accessories