Guardian Electric A420-066092-00
Solenoid, Tubular, 12 VDC, Intermittent Duty
Mfr. Part #: A420-066092-00 / RS Stock #: 70161904
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.95
10
$23.70
25
$22.45
50
$21.20
100
$19.96
250
$18.71
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Push
Alternate Mfr Part Number
TP6X12-I-12D
Coil Resistance
12.1 Ohms
Configuration
Tubular
Diameter
0.75 mm ; 19.05 in
Dimensions
1.54 in L
Duty Cycle
Intermittent
Force
18 oz.
Includes
Mounting Bracket ; Hex Nut ; Lock Washer In Box
Input Voltage Rating
12 VDC
Mounting Thread Size
15/32-32 UNEF-2A
Mounting Type
15/32-32 UNEF-2A
Operating Point
0.25 In. - 7 oz.
Operation
0.25 In. - 7 oz.
Power Rating
12.5 W
Primary Type
Frame
Stroke
0.375” (9.53mm) in
Supply Voltage
12 VDC
Termination Coil
Flying leads
Type
Linear
Voltage Rating
12 VDC
Weight
2.34 oz
Overview
Features:
High performance construction
Available return spring kit
DC applications only
See T6x12 for pull applications
RoHS Compliant
UL Recognized
Coil Termination: 6.5” Wire leads
26 AWG (standard)
High performance construction
Available return spring kit
DC applications only
See T6x12 for pull applications
RoHS Compliant
UL Recognized
Coil Termination: 6.5” Wire leads
26 AWG (standard)