Location: 
All Products

Guardian Electric A420-066053-00

Guardian Electric - A420-066053-00 - Solenoid,  Tubular,  Pull,  Continuous,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Pull, Continuous, 24VDC
Mfr. Part#:
A420-066053-00

Allied Stock#: 70161933

 RoHS Compliant Part

 

Resources

View A420-066053-00 Datasheet Datasheet

View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$34.50 (Each)
1$34.500
10$33.970
25$32.960
50$32.000
100$31.100
250$30.670
Availability

222 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: T12X13-C-24D
Brand/Series: T12X13 Series
Coil Resistance: 90.4 Ohms
Coil Voltage: 24 VDC
Configuration: Tubular
Diameter: 1.5 in.
Dimensions: 1.5 In. Dia. x 1.68 In. L (3.81 mm Dia. x 4.27 mm L)
Duty Cycle: Continuous
Force: 80 oz.
Length: 1.68" (42.672mm)
Power Rating: 6.7 W
Primary Type: Tubular
Stroke: 0.75 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 10.2 oz. (289 g)

Overview

Tubular Solenoids are available for DC power applications. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, and then they must cool for a minimum of 540 seconds. The middle letter of the Mfr.'s Type indicates the Continuous or Intermittent-duty cycle. Guardian tubulars come with mounting hardware, nut, and lockwashers.



Accessories