Location: 
All Products

Guardian Electric A420-065763-00

Guardian Electric - A420-065763-00 - Solenoid,  Heavy Duty,  DC Frame,  12 VDC, Intermittent Duty View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Heavy Duty, DC Frame, 12 VDC, Intermittent Duty
Mfr. Part#:
A420-065763-00

Allied Stock#: 70161854

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$34.06 (Each)
1$34.060
10$33.530
25$32.530
50$31.590
100$30.700
250$30.270
Availability

3 can ship immediately.

17 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: 11HD-I-12D
Brand/Series: 11HD Series
Coil Resistance: 7.78 Ohms
Coil Voltage: 12 VDC
Configuration: C-Frame
Depth: 1.25" (31.8mm)
Dimensions: 2 In. L x 0.94 In. W x 1.25 In. H (5.08 mm L x 2.39 mm W x 3.18 mm H) in.
Duty Cycle: Intermittent
Force: 100 oz.
Length: 2" (50.8mm)
Operating Point: 0.25 In. - 35 oz.
Operation: 0.25 In. - 35 oz.
Power Rating: 19.4 W
Primary Type: Frame
Stroke: 1 In.
Supply Voltage: 12 VDC
Type: Linear
Voltage Rating: 12 VDC
Voltage Rating, Input: 12 VDC
Weight: 6.6 oz. (187 g)
Width: 0.94" (23.9mm)

Overview

Heavy-duty units provide increased pulling power over standard units. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, then they must cool for a minimum of 540 seconds. Push solenoids extend the stainless steel plunger out from the body of the solenoid. DC frame solenoids are shipped with plungers, but without return springs.



Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.