Guardian Electric A420-065508-00

Image may be a representation.
See specs for product details.
Solenoid; Frame; 240 VAC; Continuous Duty
Manufacturer #: A420-065508-00
Allied Stock #: 70574421

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Pull
Alternate Mfr Part Number : 2-C-240A
Coil Resistance : 650 Ohms
Configuration : D-Frame
Depth : 1.57" (39.88mm)
Dimensions : 1.54 x 1.62 x 1.57" (39.12 x 41.15 x 39.88 mm)
Duty Cycle : Continuous
Force : 48 oz.
Length : 1.54" (39.12mm)
Power Rating : 13 W
Primary Type : Frame
Series : Model 2 Series
Special Features : AC Frame
Stroke : 0.75" (19.05mm)
Supply Voltage : 240 VAC
Termination, Coil : 3/16” QC terminals
Type : Linear
Voltage Rating, Input : 240 VAC
Weight : 9.5 oz. (269.3 g)
Width : 1.62" (41.15mm)
Product Added to Cart
Guardian Electric
Solenoid; Frame; 240 VAC; Continuous Duty
Allied Stock #: 70574421
Mfr's Part #: A420-065508-00
$27.090 Each
Quantity added: