Location: 
All Products

Guardian Electric A420-065434-00

Guardian Electric - A420-065434-00 - Solenoid, DC Frame, Continuous, 24 VDC, 10.5 Watts View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, DC Frame, Continuous, 24 VDC, 10.5 Watts
Mfr. Part#:
A420-065434-00

Allied Stock#: 70161895

 RoHS Compliant Part

 

Resources

View A420-065434-00 Datasheet Datasheet

View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$31.94 (Each)
1$31.940
10$31.450
25$30.510
50$29.620
100$28.790
250$28.390
Availability

68 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: 4HD-C-24D
Brand/Series: 4HD Series
Coil Resistance: 57.5 Ohms
Coil Voltage: 24 VDC
Configuration: C-Frame
Depth: 1.62" (41.1mm)
Dimensions: 2.17 In. L x 1.57 In. W x 1.62 In. H (5.51 mm L x 3.99 mm W x 4.11 mm H) in.
Duty Cycle: Continuous
Force: 118 oz.
Length: 2.17" (55.118mm)
Power Rating: 10.5 W
Primary Type: Frame
Stroke: 1 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 14.1 oz. (400 g)
Width: 1.44" (36.6mm)

Overview

AC frame solenoids are available with plunger stroke of up to 1". Push solenoids extend the stainless steel rod out from the body of the solenoid. AC frame solenoids are shipped with plungers, but without return springs.