Location: 
All Products

Guardian Electric A420-064868-00

Guardian Electric - A420-064868-00 - Solenoid,  Tubular,  Continuous,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Continuous, 24VDC
Mfr. Part#:
A420-064868-00

Allied Stock#: 70161899

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$60.13 (Each)
1$60.130
10$59.210
25$57.440
50$55.770
100$54.200
250$53.450
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: LT12X19-C-24D
Brand/Series: LT12X19 Series
Coil Resistance: 71.8 Ohms
Coil Voltage: 24 VDC
Configuration: Tubular
Diameter: 1.5 in.
Dimensions: 1.5 In. Dia. x 2.38 In. L (3.81 mm Dia. x 6.05 mm L)
Duty Cycle: Continuous
Force: 110 oz.
Length: 2.38" (60.452mm)
Mounting Thread Size: 1-27UNS-2A
Mounting Type: 1-27UNS-2A
Operating Point: 0.25 In. - 32 oz.
Operation: 0.25 In. - 32 oz.
Power Rating: 8.4 W
Primary Type: Tubular
Special Features: Long-Life
Stroke: 1 In.
Supply Voltage: 24 VDC
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 24 VDC
Weight: 14.6 oz. (414 g)

Overview

Long-life tubular solenoids incorporate anti-bottoming features, a stainless steel plunger sleeve, and teflon coated plungers to increase mechanical life. The anti-bottoming ring and washers prevent the plunger from hitting the plug, eliminating destructive shock forces. The stainless steel plunger sleeve boosts life expectancy over standard phenolic cores. Teflon coating reduces friction between the plunger and the bobbin over the life of the solenoid, reducing plunger wear.



Accessories