Location: 
All Products

Greenlee LSD-36

Greenlee - LSD-36 - ELECTRICIANS 3.6V LI-ION PIVOTING DRILL/DRIVER View larger image View larger image
Image may be a representation.
See specs for product details.

Greenlee ELECTRICIANS 3.6V LI-ION PIVOTING DRILL/DRIVER
Mfr. Part#:
LSD-36

Allied Stock#: 70160490

 RoHS Exempt Product

Resources

View LSD-36 Datasheet Datasheet

View More from Greenlee >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Actuation: Electric
Battery Type: Lithium Ion
Color, Case: Green
Includes: 3.6 V Drill/Driver, (2) Batteries and Charger
Number of Batteries: 2
Speed: 0-200/0-600 RPM
Supply Voltage: 3.6 VDC
Type: Drill

Overview



This screwdriver can be used to drive a wide variety of screws and to drill small diameter holes. To fit a variety of situations, it can be used as a straight tool or as a pistol style tool. It has 21 clutch stages to precisely provide the right torque for almost any screw, and when the clutch setting is reached, the tool automatically shuts off to save battery and clutch life.
Features
  • High capacity battery: 3.6 V LI-ION
  • 2 speed reversible: Low: 200 rpm • High: 600 rpm
  • Clutch torque: 2.7 to 25.7 in-lb (0.9 in-lb per stage) 21 stages
  • 1⁄4" Hex quick change chuck
  • Charging time (using LBC-10B charger): Usable: 15 minutes • Full: 30 minutes
  • Maximum drill diameter: In metal 13⁄64"
  • Maximum screw driving: Wood screws 5⁄32" diameter × 11⁄2"
  • Powerful maximum torque: Low speed: 39.0 in-lb • High speed: 13.3 in-lb
  • Anti-slip rubber grip to maintain a better grip
  • LED work light
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.