Grayhill 94HBB08T
Switch, DIP, 0.390 in. L X 0.380 in. W X 0.225 in. H, 8, 30 mA, 30 VDC, Rotary
Mfr. Part #: 94HBB08T / RS Stock #: 70216716
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.45
10
$3.38
25
$3.31
50
$3.24
100
$3.17
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.495” (12.57mm) mm
Actuator Type
Rotary
Coding
Octal
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Resistance
50 mOhms
Current Rating
100 mA
Dielectric Strength
500 VAC
Insulation Resistance
5,000 MOhms
Material
Plastic (Rotor and Switch Body)
Mechanical Life
10000 Cycles Cycles
Mounting Type
PCB Mount
Number of Positions
8
Number of Switches
8
Operating Temperature
-40 to 85 °C
Pitch
0.100” (2.54mm) in
Profile
Raised
Special Features
Sealed
Termination
Through Hole
Type
DIP
Voltage Rating
50 VDC
Overview
Popular rotary encoded DIP switches are available to fit most form factor needs with standard and right-angle through-hole mounting plus surface mount versions as well. Octal, BCD and Hexadecimal are well represented. Optional keyed index knobs are available for the extended shafts in the series as well.