Grayhill 90B04ST
Switch, DIP, 0.470 in. L X 0.290 in. W X 0.165 in. H, 4, SPST, Thru-Hole
Mfr. Part #: 90B04ST / RS Stock #: 70216673
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
37
$2.17
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.195” (4.95mm) mm
Actuator Type
Slide
Contact Form
SPST-NO
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
100 mA
Dielectric Strength
500 V
Mounting Type
PCB Mount
Number of Positions
4
Number of Switches
4
Pitch
0.100” (2.54mm) in
Profile
Flush, Recessed
Special Features
Tape Seal
Termination
Through Hole
Type
DIP
Voltage Rating
30 VDC
Overview
Thru-Hole DIP Switch
Compatible with leading TO-116 IC insertion equipment. Rated to make and break 10 mA, 30 VDC; or 10 mA, 50 mVDC for 2,000 operations per position. Base contacts are copper alloy, gold-plated over nickel-barrier. Terminals are molded (sealed) into base. Top seal is polyimide film. Width: 0.290" (7.37 mm) max. Height (Above Board): 0.195" (4.57 mm) max.
Compatible with leading TO-116 IC insertion equipment. Rated to make and break 10 mA, 30 VDC; or 10 mA, 50 mVDC for 2,000 operations per position. Base contacts are copper alloy, gold-plated over nickel-barrier. Terminals are molded (sealed) into base. Top seal is polyimide film. Width: 0.290" (7.37 mm) max. Height (Above Board): 0.195" (4.57 mm) max.