Grayhill 84BLN-AB2-113AN

Image may be a representation.
See specs for product details.
Keypad; Backlit; Silicone; Rubber; 3X4; Low Profile
Manufacturer #: 84BLN-AB2-113AN
Allied Stock #: 70216751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$96.53 (Each)
100 $96.53
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 100

Multiples Of: 1

Specifications

Color, Actuator : Black
Color, Case : Black
Color, Housing : Black
Color, Keypad : Black
Contact Resistance : 10 (Maximum) ?
Current Rating : 10 mA
Dimensions : 3.1 L x 0.357 H x 2.35 W in.
Illumination : Yes
Insulation Resistance : 1000 M?
Legend : Alpha, Numeric, Telephone, Standard
Material, Actuator : Silicone Rubber
Material, Contact : Copper Alloy
Mounting Type : Panel Mount
Number of Keys : 12
Output Type : Matrix
Primary Type : Keypad
Series : 84BL Series
Type : Standard Keypad
Voltage Rating : 24 VDC

Overview

Grayhill 84BL Series Standard Keypads, Backlit
The 84BL series has been manufactured from a waterproof silicone rubber making them ideal for both indoor and outdoor applications. They are also backlit for use in low light conditions. They have audible, tactile contacts which provide the user with confidence as to whether or not a button has been pushed. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability. Various legend options are available as well as 3x4 and 4x4 configurations.

Product Added to Cart
Grayhill
Keypad; Backlit; Silicone; Rubber; 3X4; Low Profile
Allied Stock #: 70216751
Mfr's Part #: 84BLN-AB2-113AN
$96.530 Each
Quantity added: