Grayhill 78B12T

Image may be a representation.
See specs for product details.
Switch; DIP; 1.280 in. L x 0.380 in. W x 0.245 in. H; 12; SPST; Thru-Hole
Mfr. Part#: 78B12T
Allied Stock#: 70216695

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.16 (Each)
1 $2.16
10 $2.09
25 $2.03
Availability

0 can ship immediately.

1126 can ship in 10 days.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Slide
Contact Form : SPST
Contact Plating : Gold
Current Rating : 150 mA
Dielectric Strength : 750 V
Height, Above PC Board : 0.315" (8.00mm)
Material, Contact : Copper Alloy
Mounting Type : PCB
Number of Poles : 1 Pole
Number of Positions : 12
Number of Switches : 12
Pitch : 0.100" (2.54mm)
Profile : Raised
Series : 78 Series
Termination : Through-hole
Type : DIP
Voltage Rating : 30 VDC

Overview

DIP slide switches are easy to install and more convenient to use than pin headers and jumper blocks.

Product Added to Cart
Grayhill
Switch; DIP; 1.280 in. L x 0.380 in. W x 0.245 in. H; 12; SPST; Thru-Hole
Allied Stock #: 70216695
Mfr's Part #: 78B12T
$2.160 Each
Quantity added: