Grayhill 78B08T

Image may be a representation.
See specs for product details.
Switch; DIP; 0.880 in. L x 0.245 in. W x 0.380 in. H; 8; SPST; Thru-Hole
Manufacturer #: 78B08T
Allied Stock #: 70216694

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
1 $1.03
Availability

922 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Slide
Contact Form : SPST
Contact Plating : Gold
Current Rating : 150 mA
Dielectric Strength : 750 V
Height, Above PC Board : 0.315" (8.00mm)
Material, Contact : Copper Alloy
Mounting Type : PCB
Number of Poles : 1 Pole
Number of Positions : 8
Number of Switches : 8
Pitch : 0.100" (2.54mm)
Profile : Raised
Series : 78 Series
Termination : Through-hole
Type : DIP
Voltage Rating : 30 VDC

Overview

DIP slide switches are easy to install and more convenient to use than pin headers and jumper blocks.

Product Added to Cart
Grayhill
Switch; DIP; 0.880 in. L x 0.245 in. W x 0.380 in. H; 8; SPST; Thru-Hole
Allied Stock #: 70216694
Mfr's Part #: 78B08T
$1.030 Each
Quantity added: