Grayhill 71BD36-01-2-AJN

Image may be a representation.
See specs for product details.
Switch; Rotary; 1/4 Inch Shaft; Adjustable Stop; 1 Deck; 2 Pole; Non-Shorting
Manufacturer #: 71BD36-01-2-AJN
Allied Stock #: 70216846
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.44 (Each)
1 $13.44
10 $13.03
25 $12.65
Availability

10 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : DP5T
Current Rating : 0.25 A
Depth : 0.761" (19.33mm)
Dielectric Strength : 500 VAC
Function : Non-Shorting (BBM)
Indexing : Adjustable
Length, Actuator : 9.53mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 2 Pole
Number of Positions : 2 ~ 5
Series : 71 Series
Termination : Solder Lugs
Type : Rotary
Voltage Rating : 115 VAC
Voltage, AC : 115V
Voltage, DC : 30V

Overview

Grayhill 71 Series Multi-Deck Rotary Switches
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions. Panel mount options have the terminals located at the rear of the switch in a rotary layout. PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Product Added to Cart
Grayhill
Switch; Rotary; 1/4 Inch Shaft; Adjustable Stop; 1 Deck; 2 Pole; Non-Shorting
Allied Stock #: 70216846
Mfr's Part #: 71BD36-01-2-AJN
$13.440 Each
Quantity added: