Grayhill 70GRCQ24-HL
I/O Rack, G5, 24 Channel, 50 Pin Headerwith Ejector Levers, 12 X 12
Mfr. Part #: 70GRCQ24-HL / RS Stock #: 70216878
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$233.67
5
$221.99
10
$217.32
25
$210.31
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
I/O Rack
For Use With
System 50 Style Controller
Number of Channels
24
Number of Pins
50
Primary Type
Module
Standards
UL Listed, CSA Certified
Terminal Type
Screw
Type
Mounting Racks
Overview
Grayhill offers standard, mini, and G5 sized digital I/O modules, compatible with its industrial control and data acquisition products. Our line of pluggable input and output modules provide a versatile method for interconnecting real world digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessor or digital logic circuits and field power devices. In the G5 and OpenLine® packages, I/O modules are available with the same pin-out. This gives the flexibility of mixing and matching module types on the same mounting rack or base; making them perfect in applications which require interface to a variety of different sensors and loads. The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case. G5 Refusible Module with Integral LED UL Recognized and CSA Certified Meets IEEE 472-1974 and ANSI C37.90 Noise Immunity Standards Surface-Mount Internal Construction Provides Excellent High Thermal Conductivity