Grayhill 68B-225-4

Image may be a representation.
See specs for product details.
Switch; Hall Effect Paddle; Blue; W/Friction Hold; 4 Inch Cable W/Deutch Conn; 5V
Manufacturer #: 68B-225-4
Allied Stock #: 71103049

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$155.76 (Each)
1 $155.76
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Overview

Grayhills 68B Series Hall Effect Rocker/Paddle switches provide contactless switch operation, facilitating a very long operational life. The Hall Effect sensor magnetically detects the position of another moving part such as the shaft in a joystick or encoder. These switches have the advantage of working in low voltage applications and often features a sleep mode to conserve power. The Series 68B is unique among Grayhill human interface components. It is similar to a single-axis joystick in that it provides ratiometric output along a single axis.

Features:

  • Ratiometric analog output
  • Sealed to IP67 – even during actuation
  • Rugged industrial design suited for outdoor use
  • Provides positive tactile feedback
  • Very long operational life
  • Redundant output for safety
  • Available in: 26 detent and 36 latching, friction hold or spring return (no detent)
  • Choices of cable length and colors

    Applications:
  • Dash-panel and armrest controls
  • Hydraulic fluid flow control
  • Engine speed control
  • Heavy duty/Off-road industrial equipment
  • Remote control belly boxes

  • Product Added to Cart
    Grayhill
    Switch; Hall Effect Paddle; Blue; W/Friction Hold; 4 Inch Cable W/Deutch Conn; 5V
    Allied Stock #: 71103049
    Mfr's Part #: 68B-225-4
    $155.760 Each
    Quantity added: