Grayhill 56DP30-01-2-AJN

Image may be a representation.
See specs for product details.
Switch; Rotary; 0.355 in. D; 200 mA; 1; 1; 2; Panel Mount; Non-shorting; 30 °
Mfr. Part#: 56DP30-01-2-AJN
Allied Stock#: 70216740

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.60 (Each)
25 $12.60
Availability

0 can ship immediately.

2 can ship in 10 days.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 25

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (3.17mm Dia)
Contact Form : DP6T
Contact Plating : Silver
Current Rating : 0.2 A
Depth : 0.377" (9.58mm)
Function : Non-Shorting (BBM)
Indexing : Adjustable
Length, Actuator : 9.53mm
Material, Contact : Brass
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 2 Pole
Number of Positions : 2 ~ 6
Series : 56 Series
Temperature, Operating : -65 to +85 °C
Termination : PCB Pins
Type : Rotary
Voltage, AC : 115V
Voltage, DC : 30V

Overview

56 Series Single Deck Rotary Switches
The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Product Added to Cart
Grayhill
Switch; Rotary; 0.355 in. D; 200 mA; 1; 1; 2; Panel Mount; Non-shorting; 30 &deg
Allied Stock #: 70216740
Mfr's Part #: 56DP30-01-2-AJN
$12.600 Each
Quantity added: