Grayhill 56DP30-01-1-AJN

Image may be a representation.
See specs for product details.
Switch; Rotary; 0.627 in. L x (0.500 in. +⁄ - 0.015 in.) Dia.; 200 mA; 1; 1
Mfr. Part#: 56DP30-01-1-AJN
Allied Stock#: 70217224

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.01 (Each)
1 $10.01
10 $9.71
25 $9.43
Availability

213 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (3.17mm Dia)
Contact Form : SP12T
Contact Plating : Silver
Current Rating : 0.2 A
Depth : 0.377" (9.58mm)
Function : Non-Shorting (BBM)
Indexing : Adjustable
Length, Actuator : 9.53mm
Material, Contact : Brass
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 1 Pole
Number of Positions : 2 ~ 12
Series : 56 Series
Termination : PCB Pins
Type : Rotary
Voltage, AC : 115V
Voltage, DC : 30V

Overview

200 mA, Non-Shorting Contact Type, Single Deck Rotary Switches

  • Adjustable stop types provide prototypes immediately
  • Industrial quality
  • Requires minimum distance behind the panel

  • Product Added to Cart
    Grayhill
    Switch; Rotary; 0.627 in. L x (0.500 in. +⁄ - 0.015 in.) Dia.; 200 mA; 1; 1
    Allied Stock #: 70217224
    Mfr's Part #: 56DP30-01-1-AJN
    $10.010 Each
    Quantity added: