Grayhill 44D30-01-2-AJS

Image may be a representation.
See specs for product details.
2to6 positions 30deg Rotary Switch; 115Vac/dc; 6to28VDC; 0.1(dc)A; 1(ac)A; Shaft
Manufacturer #: 44D30-01-2-AJS
Allied Stock #: 70216983

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$38.39 (Each)
10 $38.39
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 10

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : DP6T
Current Rating : 1 A
Depth : 1.025" (26.04mm)
Function : Shorting (MBB)
Indexing : Adjustable
Length, Actuator : 11.10mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 2 Pole
Number of Positions : 2 ~ 6
Series : 44 Series
Termination : Solder Lugs
Voltage, AC : 115V
Voltage, DC : 28V

Overview

These switches meet MIL-DTL-3786/SR04 for moisture resistance, medium and high shock, vibration (10 to 2000 cps), thermal shock (–65°C to 125°C), salt spray, explosion and terminal pull.

Product Added to Cart
Grayhill
2to6 positions 30deg Rotary Switch; 115Vac/dc; 6to28VDC; 0.1(dc)A; 1(ac)A; Shaft
Allied Stock #: 70216983
Mfr's Part #: 44D30-01-2-AJS
$38.390 Each
Quantity added: