Grayhill 4001UL

Image may be a representation.
See specs for product details.
Push Button Switch; SPST-NO; Panel Mount; Momentary; 220V ac
Mfr. Part#: 4001UL
Allied Stock#: 70216787
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.700 (Each)
1 $4.700
10 $4.560
25 $4.420
Availability

959 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Body Style : Miniature
Color, Actuator : Red
Contact Form : SPST NO
Contact Resistance : 27 Miliohms (Max.)
Current Rating : 3 A
Insulation Resistance : 1005 Megohms (Min.)
Material, Bushing : Brass, Cadmium-Plated
Material, Casing : Thermoset Plastic
Mounting Hole Size : 31⁄64 "
Mounting Type : Panel Mount/Rear
Number of Poles : 1 Pole
Operation : Off (Mom)
Series : 4000 Series
Standards : UL Recognized, CSA Certified
Temperature, Operating : -40 to +85 °C
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 115 VAC

Overview

Butt contact pushbutton switches. Panel mount.

Product Added to Cart
Grayhill
Push Button Switch; SPST-NO; Panel Mount; Momentary; 220V ac
Allied Stock #: 70216787
Mfr's Part #: 4001UL
$4.700 Each
Quantity added: